PDP SEO Portlet

3-153-422

Supercapacitor, 2.4 F, 2.5 V, Solder, Surface Mount, 0.015 ohm, 39 mm, 17 mm

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-153-422
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3-153-422 is a SCPB model low ESR dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Optimized for applications requiring high durability and excellent low temperature performance. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.

  • 2400mF capacitance
  • 2.5V rated voltage
  • 15mohm ESR
  • 5µA maximum leakage current
  • 8A RMS current, 30A peak current
  • High pulse power and very low self discharge
  • Allowable operation temperature range from -40°C to 70°C
  • PCB, SMT mounting

Technical Attributes

Find Similar Parts

Description Value
0.015 ohm
null
Surface Mount
-40 °C
null
Solder
SCPB Series
null
39 mm
17 mm
null
1.9 mm
2.5 V
null
SMD
70 °C
2.4 F

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 12.1618
200+
$12.1618
5000+
$9.75975
50000+
$9.7097
100000+
$9.65965
200000+
$9.6096
SubTotal:
$2,432.36