3-153-420
Supercapacitor, 1.36 F, 2.5 V, Solder, Surface Mount, 0.02 ohm, 39 mm, 17 mm
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Capacitors, Supercapacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: 3-153-420
- RoHS 10 Compliant
- Tariff Charges
3-153-420 is a SCPB model low ESR single cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Optimized for applications requiring high durability and excellent low temperature performance. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.
- 1360mF capacitance
- 2.5V rated voltage
- 20mohm ESR
- 3µA maximum leakage current
- 7.5A RMS current, 30A peak current
- High pulse power and very low self discharge
- Allowable operation temperature range from -40°C to 70°C
- PCB, SMT mounting
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.02 ohm | ||
| null | ||
| Surface Mount | ||
| -40 °C | ||
| null | ||
| Solder | ||
| SCPB Series | ||
| null | ||
| 39 mm | ||
| 17 mm | ||
| null | ||
| 1.3 mm | ||
| 2.5 V | ||
| null | ||
| SMD | ||
| 70 °C | ||
| 1.36 F |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |