PDP SEO Portlet

3-153-410

Supercapacitor, 0.47 F, 5.5 V, Solder, Surface Mount, 0.045 ohm, 21 mm, 14 mm

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-153-410
Secondary Manufacturer Part#: 3-153-410
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3-153-410 is a SCPA model dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.

  • World thinnest supercapacitors
  • 470mF capacitance
  • 5.5V rated voltage
  • 45mohm ESR
  • 3µA maximum leakage current
  • 4.5A RMS current, 30A peak current
  • High pulse power and very low self discharge
  • Allowable operation temperature range from -40°C to 70°C
  • PCB, SMT mounting

Technical Attributes

Find Similar Parts

Description Value
0.47 F
SMD
Surface Mount
Solder
0.045 Ohm
70 °C
-40 °C
3.2 mm
21 mm
SCPA Series
14 mm
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$7.90909
5000+
$7.2995
50000+
$6.8288
100000+
$6.7936
200000+
$6.7584