PDP SEO Portlet

3-153-408

Supercapacitor, 0.47 F, 4.2 V, Solder, Surface Mount, 0.13 ohm, 21 mm, 14 mm

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-153-408
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3-153-408 is a SCPA model dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.

  • World thinnest supercapacitors
  • 470mF capacitance
  • 4.2V rated voltage
  • 130mohm ESR
  • 10µA maximum leakage current
  • 4.8A RMS current, 10A peak current
  • High pulse power and very low self discharge
  • Allowable operation temperature range from -40°C to 85°C
  • PCB, SMT mounting

Technical Attributes

Find Similar Parts

Description Value
0.13 ohm
null
Surface Mount
-40 °C
null
Solder
SCPA Series
null
21 mm
14 mm
null
3.5 mm
4.2 V
null
SMD
85 °C
0.47 F

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536200020
Schedule B: 8536200020
In Stock :  200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 9.36923
100+
$9.36923
5000+
$8.54478
50000+
$7.76667
100000+
$7.4951
200000+
$7.24189
SubTotal:
$936.92