PDP SEO Portlet

3-145-637

MSMII-30 SWITCH MO NO/NC SPDT 100MA RI RGB

Manufacturer:SCHURTER
Product Category: Uncategorized
Avnet Manufacturer Part #: 3-145-637
Secondary Manufacturer Part#: 3-145-637
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3-145-637 is a MSM II series metal pushbutton switch.

  • 30mm diameter, switch with microswitch SPDT /quick connect terminal (100mA gold contact)
  • Microswitch version (IP40)
  • Ring illumination, multicolour illumination, 24V supply voltage illumination
  • Silver colour stainless steel housing material (1.4305), silver colour stainless steel actuator
  • Mechanical switch with stroke MO (Momentary), With torsion protection for easier positioning
  • Attractive tactile feedback, high quality materials
  • Long life span, colour marking
  • Operating temperature range from -30 to 85°C
  • 4.5N actuating force and 1.0mm actuating travel
  • 1.5 million actuations lifetime

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $: