PDP SEO Portlet

3-139-133

SMD Fuse, Fast Acting, 100 A, 80 VDC, 11.4mm x 10.2mm, UHP

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 3-139-133
Secondary Manufacturer Part#: 3-139-133
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
3 kA
11.4mm x 10.2mm
100 A
UHP Series
80 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$2.61039
5000+
$2.48629
50000+
$2.34563
100000+
$2.29889
200000+
$2.256