3-131-466
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Power Entry, Power Entry Connectors
Avnet Manufacturer Part #: 3-131-466
Secondary Manufacturer Part#: 27AJ4164
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Panel Mount | ||
| Quick Connect | ||
| 10 A | ||
| 2-Pole Fuse Holder | ||
| 5mm x 20mm | ||
| IP40 | ||
| Medical | ||
| DD11 | ||
| 2-Pole Switch | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |