3-128-198
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rocker | ||
| Snap In, Panel | ||
| Thermal | ||
| Trip-Free Release | ||
| 10 A | ||
| 1 | ||
| 277 V | ||
| 32 V | ||
| TA36 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536200020 |
| Schedule B: | 8536200020 |