PDP SEO Portlet

3-127-596

Inductor Common Mode Choke 1mH 10A -30%/+50% Wirewound 4-Pin

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-127-596
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 A
null
1 mH
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504316000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks ,3 days
Price for: Each
Quantity:
Min:40  Mult:40  
Need More?
USD $:
$ 10.0058
40+
$10.0058
1000+
$9.27834
10000+
$8.65211
20000+
$8.4797
40000+
$8.4192
SubTotal:
$400.23