3-126-738
Switch Vandal Resistant N.O. SPST Connector 60VDC Grey Housing Panel Mount
Manufacturer:SCHURTER
Product Category:
Electromechanical, Switches, Vandal Resistant Switches
Avnet Manufacturer Part #: 3-126-738
Secondary Manufacturer Part#: 3-126-738
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| IP67 | ||
| 100 mA | ||
| 60 V | ||
| Panel Mount | ||
| -40 to 85 °C | ||
| 6 | ||
| SPST | ||
| 19 x 13.3 mm | ||
| MSS | ||
| N.O. | ||
| Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |