PDP SEO Portlet

3-126-737

Switch Vandal Resistant N.O. SPST Connector 60VDC Black Housing Panel Mount

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-126-737
Secondary Manufacturer Part#: 3-126-737
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
IP67
100 mA
60 V
Panel Mount
-40 to 85 °C
6
SPST
19 x 13.3 mm
MSS
N.O.
Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 76 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$26.31169
1000+
$24.54035
5000+
$22.88404
10000+
$22.42804
20000+
$21.70714