PDP SEO Portlet

3-110-813

Manufacturer:SCHURTER
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 3-110-813
Secondary Manufacturer Part#: 3-110-813
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Chassis Mount
50|60 Hz
-40 to 100 °C
91 x 51 x 42 mm
Extended Industrial
Screw
520 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$16.94332
100+
$15.96075
200+
$15.53822
400+
$15.29954
800+
$14.94