3-109-716
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Connectors, Power Entry, Power Entry Connectors
Avnet Manufacturer Part #: 3-109-716
Secondary Manufacturer Part#: 3-109-716
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Snap-In, Flange Mount | ||
| Quick Connect | ||
| IEC 60320-1/C14 | ||
| 10 A | ||
| IP67 | ||
| General Purpose | ||
| DG11 | ||
| 2-Pole Switch | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |