PDP SEO Portlet

3-109-081

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-109-081
Secondary Manufacturer Part#: 3-109-081
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
IP67
Gold
260 °C
80 mA
24 V
1000000 Cycles
Panel Mount
5 N
-20 to 60 °C
SPST-NO
20 x 9.8 mm
OFF (ON)
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:100  Mult:20  
USD $:
100+
$5.7624
1000+
$5.39225
5000+
$5.0195
10000+
$4.9424
20000+
$4.82625