PDP SEO Portlet

3-108-439

Common Mode Choke Unshielded 3-Phase 40A 0.75mH Through Hole

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-108-439
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 A
null
750 uH/m - Do Not Use
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks ,3 days
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 31.92318
20+
$31.92318
1000+
$29.87432
10000+
$27.81201
20000+
$27.38479
40000+
$27.1104
SubTotal:
$638.46