PDP SEO Portlet

3-108-431

Common Mode Choke Unshielded 3-Phase 32A 0.75mH Through Hole

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-108-431
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
32 A
null
750 uH/m - Do Not Use
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks ,3 days
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 29.17002
20+
$29.17002
1000+
$27.29726
10000+
$25.41342
20000+
$25.02304
40000+
$24.435
SubTotal:
$583.40