PDP SEO Portlet

3-104-514

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: 3-104-514
Secondary Manufacturer Part#: 3-104-514
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Current
100 A
Surface Mount
RTS
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:750  Mult:1  
USD $:
750+
$2.0
1500+
$1.96353
3000+
$1.93273
6000+
$1.89422
12000+
$1.83333