PDP SEO Portlet

3-102-501

Cable Assembly Power Cord 6m 3POS IEC C19 PL

Manufacturer:SCHURTER
Product Category: Cable Assemblies, Mains Power Cords
Avnet Manufacturer Part #: 3-102-501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 µm
null
6 m
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks ,3 days
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 24.63636
20+
$24.63636
1000+
$22.97845
5000+
$22.1742
10000+
$22.0599
20000+
$21.9456
SubTotal:
$492.73