PDP SEO Portlet

3-101-422

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-101-422
Secondary Manufacturer Part#: 3-101-422
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
IP67
42 V
100 mA
100 mA
60 V
Panel Mount
-40 to 60 °C
SPST
19 x 30.3 mm
OFF (ON)
Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$41.27273
1000+
$38.4942
5000+
$37.1413
10000+
$36.94985
20000+
$36.7584