PDP SEO Portlet

3-101-004

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 3-101-004
Secondary Manufacturer Part#: 3-101-004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
IP40
250 V
16 A
16 A
30 V
100000 Cycles
Panel Mount
10 N
-25 to 85 °C
4
DPST
22 x 49.25 mm
MSM
N.O.|N.C.
Plug-In

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$43.5942
1000+
$41.06052
5000+
$38.34613
10000+
$37.79282
20000+
$37.23951