PDP SEO Portlet

1301.9318

LSH 6X6 SHORT TRAVEL SWITCH 8.00MM

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1301.9318
Secondary Manufacturer Part#: 1301.9318
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1301.9318 is a short-stroke SMD Tactile Switch with momentary action and SPST contact arrangement. It has horizontal actuator and gull-wing silver-plated terminals.

  • Reliable tactile feedback
  • Simple assembly, long life time and short lead time
  • IP40 Protection rating

Technical Attributes

Find Similar Parts

Description Value
Round Button
250
12 V
100000 Cycles
Surface Mount
1.6 N
-20 to 70 °C
SPST
6 x 10 x 8 mm
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509025
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 159 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.26883
10000+
$0.2499
20000+
$0.24598
40000+
$0.24108
80000+
$0.23333