PDP SEO Portlet

1301.9316.24

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1301.9316.24
Secondary Manufacturer Part#: 1301.9316.24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Silver
240
12 V
100000 Cycles
Surface Mount
1.6 N
-20 to 70 °C
SPST
6 x 10 x 7 mm
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 159 Weeks
Price for: Each
Quantity:
Min:3000  Mult:750  
USD $:
3000+
$0.37922
10500+
$0.35063
21000+
$0.34513
42000+
$0.33825
84000+
$0.32738