PDP SEO Portlet

1301.9315.24

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1301.9315.24
Secondary Manufacturer Part#: 1301.9315.24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
250
12 V
100000 Cycles
Surface Mount
1.6 N
-20 to 70 °C
SPST
6 x 10 x 5 mm
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 159 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.37922
10000+
$0.35063
20000+
$0.34513
40000+
$0.33825
80000+
$0.32738