PDP SEO Portlet

1301.9304

LPH 6X6 SHORT TRAVEL SWITCH 7.3MM

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1301.9304
Secondary Manufacturer Part#: 32C4743
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
260
12 V
100000 Cycles
Through Hole
1.6 N
-20 to 70 °C
SPST
6 x 7.3 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509025
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.445
10+
$0
25+
$0.408