PDP SEO Portlet

1301.9301

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1301.9301
Secondary Manufacturer Part#: 1301.9301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Copper Zinc Alloy
Silver
Non-Illuminated
260
50 mA
12 V
100,000 Cycles
Through Hole
1.6 N
-20 to 70 °C
4
SPST-NO
6 x 4.3 mm mm
LPH
OFF-ON
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509025
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.27013
8000+
$0.2652
12000+
$0.26104
20000+
$0.25584
40000+
$0.24762