PDP SEO Portlet

1301.9314

LSH 6X6 SHORT TRAVEL SWITCH 4.3MM

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1301.9314
Secondary Manufacturer Part#: 1301.9314
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1301.9314 from Schurter is a LSH momentary action tactile switch in SMD gull wing package. This switch is highly reliable available with tactile feedback. It is simple to assemble has long life time and short lead time.

  • Maximum switching voltage is 12VDC
  • Maximum switching current is 50mA
  • Actuating force is 1.6N
  • Ambient temperature range from -20°C to +70°C
  • IP40 degree of protection

Technical Attributes

Find Similar Parts

Description Value
Round Button
250
12 V
100000 Cycles
Surface Mount
1.6 N
-20 to 70 °C
SPST
6 x 10 x 4.3 mm
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509025
Schedule B: 8536509035
In Stock :  38808.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 159 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.18348