1241.8545
Manufacturer:SCHURTER
Product Category:
Electromechanical, Switches, Vandal Resistant Switches
Avnet Manufacturer Part #: 1241.8545
Secondary Manufacturer Part#: 1241.8545
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| IP40 | ||
| 250 V | ||
| 12 A | ||
| 12 A | ||
| 30 V | ||
| 1500000 Cycles | ||
| Panel Mount | ||
| 10 N | ||
| -25 to 85 °C | ||
| 2 | ||
| SPST | ||
| 22 x 49.23 mm | ||
| MSM | ||
| N.O.|N.C. | ||
| Quick Connect |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |