PDP SEO Portlet

1241.6822.1120074

Switch Push Button N.O. SPST Flush Round Button 12A 250VAC 125VDC Latching Quick Connect Panel Mount Box

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.6822.1120074
Secondary Manufacturer Part#: 1241.6822.1120074
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MSM LA 19, Metal Switch, Latching Action, Switching Voltage up to 125 VDC / 250 VAC, 19 mm, Stainless Steel, RI, 250 VAC 30 VDC (125 VDC at 0.5 A), 3000 W, 1 pole, N.O., Ring Illumination white, Quick Connect Terminal, IK 07

Switch available in version: Standard (ST), with Lettering (LE), with Point Illumination (PI), with Ring Illumination (RI) Available with 12 A and 16 A switching current Assembly by mounting with nut and subsequent clipping of the switching element Equipped with flat-pin plugs to permit fast connection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$23.85714
1000+
$23.4
5000+
$23.28
10000+
$23.16
20000+
$19.68214