PDP SEO Portlet

1241.5003

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.5003
Secondary Manufacturer Part#: 1241.5003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flush Round Button
Aluminum
42 V
60 V
20000000 Cycles
Panel Mount
-40 to 85 °C
SPST
24 x 15
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$25.98701
1000+
$24.23817
5000+
$23.1248
10000+
$23.0056
20000+
$22.8864