PDP SEO Portlet

1241.3671

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.3671
Secondary Manufacturer Part#: 1241.3671
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue
LED
Wire Leaded
33.75 mm
33.6 mm
3
33.75 x 33.6 mm
28 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$128.38961
1000+
$119.74627
5000+
$111.66416
10000+
$109.43911
20000+
$105.92143