1241.3665
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: 1241.3665
Secondary Manufacturer Part#: 1241.3665
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Round Button | ||
| Aluminum | ||
| LED | ||
| 42 V | ||
| 100 mA | ||
| 100 mA | ||
| 60 V | ||
| Panel Mount | ||
| -40 to 85 °C | ||
| Box | ||
| SPST | ||
| 27.75 x 33.6 mm | ||
| N.O. | ||
| Wire Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |