1241.2831
Manufacturer:SCHURTER
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: 1241.2831
Secondary Manufacturer Part#: 1241.2831
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Round Button | ||
| Stainless Steel | ||
| Silver | ||
| Momentary Contact | ||
| LED | ||
| 125 mA | ||
| 48 V | ||
| 1000000 Cycles | ||
| -20 to 60 °C | ||
| Bag | ||
| SPST | ||
| N.O. | ||
| Quick Connect|Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |