PDP SEO Portlet

1241.1624.3

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.1624.3
Secondary Manufacturer Part#: 1241.1624.3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Tin
30 V
42 V
0.12 VA
1000000 Cycles
Through Hole
-40 to 85 °C
SPST
11.4 x 9.85 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.18571
400+
$2.14586
600+
$2.1243
1000+
$2.11335
2000+
$2.00357