1241.1619.23
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: 1241.1619.23
Secondary Manufacturer Part#: 1241.1619.23
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Gold | ||
| Gold|Nickel | ||
| Non-Illuminated | ||
| Tin | ||
| 245 °C | ||
| 30 V | ||
| 50 mA | ||
| 50 mA | ||
| 42 V | ||
| 0.12 VA | ||
| 1000000 Cycles | ||
| Surface Mount | ||
| 2.2 N | ||
| -40 to 85 °C | ||
| 4 | ||
| SPST-NO | ||
| 11.4 x 11.8 x 4.95 mm mm | ||
| SMS | ||
| OFF-ON | ||
| J-Lead |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |