1241.1618.11
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Gold | ||
| Tin | ||
| 245 | ||
| 30 V | ||
| 42 V | ||
| 0.12 VA | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| SPST | ||
| 11.4 x 15.9 x 7.75 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |