1241.1612.11
Switch Tactile OFF-ON SPST-NO Round Button Gull Wing 30VAC 42VDC 0.12VA 1000000Cycles 1.8N SMD
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: 1241.1612.11
Secondary Manufacturer Part#: 1241.1612.11
- RoHS 10 Compliant
- Tariff Charges
The 1241.1612.11 is a miniature Pushbutton Switch with low height of 4.55 to 4.95mm for surface mounting. It has large flat surface on top side as well as on the other side, which are also parallel to each other. This makes SMS a perfect switch for automatic mounting. It is suitable for the IR-reflow SMD soldering process. The miniature pushbutton switch features very good tactile response with an actuation force of about 2N.
- SPST Contact Configuration
- Very Good Tactile Response
- IP40 Protection Rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Gold | ||
| Gold|Nickel | ||
| Non-Illuminated | ||
| Tin | ||
| 245 °C | ||
| 30 V | ||
| 50 mA | ||
| 50 mA | ||
| 42 V | ||
| 0.12 VA | ||
| 1000000 Cycles | ||
| Surface Mount | ||
| 1.8 N | ||
| -40 to 85 °C | ||
| 4 | ||
| SPST-NO | ||
| 11.4 x 15.9 x 7.75 mm mm | ||
| SMS | ||
| OFF-ON | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |