1241.1601.11
Switch Tactile OFF-ON SPST-NO Round Button J-Lead 30VAC 42VDC 0.12VA 1000000Cycles 1.8N SMD
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: 1241.1601.11
Secondary Manufacturer Part#: 1241.1601.11
- RoHS 10 Compliant
- Tariff Charges
Miniature push button switches with a low height of 4.55 mm for surface mounting (SMS).The SMS has large flar surfaces on the top side as well as on the other sides, which are also parallel to each other. This makes the SMS a perfect switch for automatic
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Gold | ||
| Gold|Nickel | ||
| Non-Illuminated | ||
| Tin | ||
| 245 °C | ||
| 30 V | ||
| 50 mA | ||
| 50 mA | ||
| 42 V | ||
| 0.12 VA | ||
| 1000000 Cycles | ||
| Surface Mount | ||
| 1.8 N | ||
| -40 to 85 °C | ||
| 4 | ||
| SPST-NO | ||
| 11.4 x 11.8 x 4.95 mm mm | ||
| SMS | ||
| OFF-ON | ||
| J-Lead |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |