PDP SEO Portlet

1241.1112.7098

MCS 18 FP. QD. BL - BL

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.1112.7098
Secondary Manufacturer Part#: 1241.1112.7098
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PES (Polyethersulfone)
Silver
260
Panel Mount
-25 to 60 °C
SPST
18 x 18 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$7.2987
1000+
$6.44906
10000+
$5.99523
20000+
$5.87577
40000+
$5.6869