PDP SEO Portlet

1241.1106.7095

MCS18 SWITCH MOMENTARY GOLD

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.1106.7095
Secondary Manufacturer Part#: 1241.1106.7095
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PES (Polyethersulfone)
Gold
260
Panel Mount
-25 to 60 °C
SPST
18 x 18 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$8.67532
1000+
$7.66543
10000+
$7.126
20000+
$6.9866
40000+
$6.9504