1241.1102.7095
M CS 18 FP. QD. BL - GN
Click image to enlarge
Manufacturer:SCHURTER
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: 1241.1102.7095
Secondary Manufacturer Part#: 1241.1102.7095
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PES (Polyethersulfone) | ||
| Gold | ||
| 260 | ||
| Panel Mount | ||
| -25 to 60 °C | ||
| SPST | ||
| 18 x 18 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |