PDP SEO Portlet

1241.1090.7000

MTP 1/2 FORM 2 BL - IP65"

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.1090.7000
Secondary Manufacturer Part#: 1241.1090.7000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Button
Silver
260
Through Hole
-25 to 85 °C
SPST
12.65 x 12.65 x 5.8 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$4.83117
1000+
$4.70925
10000+
$3.96837
20000+
$3.8893
40000+
$3.8688