PDP SEO Portlet

1241.1082.6

MTG 1/2 VKA GR/ GRAU - 12.25"

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.1082.6
Secondary Manufacturer Part#: 1241.1082.6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Simple assembly long time short lead time Reliable tactile feedback Various designs with 1/4 and 1/2 inch are possible with different heights Variable color design and lettering Available for through hole and SMD assembly tested to degree of protection IP 40 and IP 67

Technical Attributes

Find Similar Parts

Description Value
Button
Silver
48 V
Through Hole
2.5 N
-25 to 85 °C
SPST
12.65 x 12.65 x 12.25 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.55844
1000+
$2.36925
10000+
$2.10216
20000+
$2.0651
40000+
$2.0544