PDP SEO Portlet

1241.1082.4

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.1082.4
Secondary Manufacturer Part#: 1241.1082.4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Button
Silver
48 V
Through Hole
2.5 N
-25 to 85 °C
SPST
12.65 x 12.65 x 10.75 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.55844
1000+
$2.26062
10000+
$2.10216
20000+
$2.06027
40000+
$1.99405