PDP SEO Portlet

1241.1055.6000

MTP 1/2 Form 2 gr - IP40"

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.1055.6000
Secondary Manufacturer Part#: 1241.1055.6000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Button
Silver
260
Through Hole
-25 to 85 °C
SPST
12.65 x 12.65 x 5.8 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$3.24675
1000+
$3.16875
10000+
$2.66692
20000+
$2.61515
40000+
$2.52976