PDP SEO Portlet

1241.1052

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.1052
Secondary Manufacturer Part#: 1241.1052
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Button
Silver
48 V
Through Hole
2.5 N
-25 to 85 °C
SPST
12.65 x 12.65 x 4.4 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$1.89091
400+
$1.85643
800+
$1.8333
1600+
$1.82385
3200+
$1.73333