1241.1002
MTG 1/2 AU FLAT ACTUATOR"
- RoHS 10 Compliant
- Tariff Charges
Simple assembly long time short lead time Reliable tactile feedback Various designs with 1/4 and 1/2 inch are possible with different heights Variable color design and lettering Available for through hole and SMD assembly tested to degree of protection IP 40 and IP 67
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Button | ||
| Gold | ||
| 48 V | ||
| Through Hole | ||
| 2.5 N | ||
| -25 to 85 °C | ||
| SPST | ||
| 12.65 x 12.65 x 4.4 mm | ||
| N.O. | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509035 |
| Schedule B: | 8536509035 |