PDP SEO Portlet

1241.1620

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.1620
Secondary Manufacturer Part#: 1241.1620
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Gold
Tin
30 V
42 V
0.12 VA
1000000 Cycles
Through Hole
-40 to 85 °C
SPST
11.4 x 7.6 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  100
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.4039
200+
$2.36007
400+
$2.32304
800+
$2.27675
1600+
$2.20357