PDP SEO Portlet

1241.1618.23

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 1241.1618.23
Secondary Manufacturer Part#: 1241.1618.23
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Gold
Tin
245
30 V
42 V
0.12 VA
Surface Mount
-40 to 85 °C
SPST
11.4 x 15.9 x 4.95 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  450.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.7538
1000+
$2.19176
10000+
$2.03815
20000+
$1.99754
40000+
$1.93333