PDP SEO Portlet

1241.1032.6

MTG 1/2" VKA GR/ GRAU - 12.25"

Manufacturer:SCHURTER
Product Category: Switches, Tactile
Avnet Manufacturer Part #: 1241.1032.6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Simple assembly long time short lead time Reliable tactile feedback Various designs with 1/4 and 1/2 inch are possible with different heights Variable color design and lettering Available for through hole and SMD assembly tested to degree of protection IP 40 and IP 67

Technical Attributes

Find Similar Parts

Description Value
null
null
Button
SPST-NC
null
null
2.5 N-mm
null
null
null
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509035
Schedule B: 8536509035
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks ,3 days
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 2.97403
200+
$2.97403
1000+
$2.7495
10000+
$2.44352
20000+
$2.39483
40000+
$2.31786
SubTotal:
$594.81