PDP SEO Portlet

0751.0052

Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 0751.0052
Secondary Manufacturer Part#: 0751.0052
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Clip-material: bronze or brass
  • Optional covers, see accessories

Technical Attributes

Find Similar Parts

Description Value
10 A
Cartridge Fuse Clip
5mm x 20mm
Through Hole
1
OG Series
500 V
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.14028